Cart

77315-428-04LF

FCI 77315-428-04LF

image shown is a representation only

FCI

04P PIN HEADER R.A. 1ROW
Supplier: Amphenol FCI
Matchcode: 7731542804LF
Rutronik No.: COREC37552
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.154 $
154.00 $

Prices

1,000 0.154 $
10,000 0.15 $
25,000 0.144 $
50,000 0.139 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?