Cart

77313-818-10LF

FCI 77313-818-10LF

image shown is a representation only

FCI

PIN HEADER 2,54 10P 2 ROW
Supplier: Amphenol FCI
Matchcode: 7731381810LF
Rutronik No.: COREC37194
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.379 $
189.50 $

Prices

500 0.379 $
1,000 0.3665 $
1,500 0.354 $
2,500 0.3414 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?