Cart

77313-118-26LF

FCI 77313-118-26LF

image shown is a representation only

FCI

26P UN HEADER;D-ROW THT P2.54mm
Supplier: Amphenol FCI
Matchcode: 7731311826LF
Rutronik No.: COREC34976
Unit Pack: 200
MOQ: 400
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.7114 $
284.56 $

Prices

400 0.7114 $
1,000 0.6879 $
1,600 0.6644 $
2,600 0.6409 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Oper.temperatur
-65 TO 125 °C
Current rating
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?