Cart

77311-118-14LF

FCI 77311-118-14LF

image shown is a representation only

FCI

14P HEADER STRAIGHT h=11.43
Supplier: Amphenol FCI
Matchcode: 7731111814LF
Rutronik No.: COREC37441
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4028 $
402.80 $

Prices

1,000 0.4028 $
1,600 0.389 $
2,600 0.3752 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?