Cart

76785-301LF

FCI 76785-301LF

image shown is a representation only

FCI

CONTACT BERG DUFLEX 0.64MM
Supplier: Amphenol FCI
Matchcode: 76785301LF
Rutronik No.: COREC27413
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0325 $
487.50 $

Prices

15,000 0.0325 $
30,000 0.0314 $
60,000 0.0304 $

Parameter

No.of contacts
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?