Cart

76384-313LF

AMPH ICC

13P SHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 76384313LF
Rutronik No.: COREC33980
Unit Pack: 18
MOQ: 288
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0059 $
289.70 $

Prices

288 1.0059 $
504 0.9724 $
1,008 0.9388 $
1,512 0.9053 $

Parameter

No.of contacts
13
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?