Cart

76382-320LF

FCI 76382-320LF

image shown is a representation only

FCI

20P HEADER STRAIGHT 1 ROW
Supplier: Amphenol FCI
Matchcode: 76382320LF
Rutronik No.: COREC31987
Unit Pack: 11
MOQ: 264
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
528.00 $

Prices

264 2.00 $
506 1.92 $
1,001 1.86 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?