Cart

76341-310LF

FCI 76341-310LF

image shown is a representation only

FCI

10P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 76341310LF
Rutronik No.: COREC23403
Unit Pack: 23
MOQ: 552
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.004 $
554.21 $

Prices

552 1.004 $
1,012 0.9694 $
1,518 0.9347 $

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?