Cart

75867-102LF

FCI 75867-102LF

image shown is a representation only

FCI

14P HEADER IDC RA LOW PROFILE
Supplier: Amphenol FCI
Matchcode: 75867102LF
Rutronik No.: COHE6944
Unit Pack: 23
MOQ: 690
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.554 $
382.26 $

Prices

690 0.554 $
1,012 0.5357 $
1,518 0.5174 $
2,507 0.499 $

Parameter

No.of contacts
14
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?