Cart

75844-150-72LF

FCI

PIN HEADER STR 2,54MM 72P
Supplier: Amphenol FCI
Matchcode: 7584415072LF
Rutronik No.: COREC36486
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.16 $
516.00 $

Prices

100 5.16 $
200 4.98 $

Parameter

No.of contacts
72
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?