Cart

72454-026LF

FCI 72454-026LF

image shown is a representation only

FCI

26P SHROUDED HEADER STR 2R
Supplier: Amphenol FCI
Matchcode: 72454026LF
Rutronik No.: COREC29213
Unit Pack: 102
MOQ: 510
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.84 $
1,448.40 $

Parameter

No.of contacts
26
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?