Cart

71991-307LF

FCI 71991-307LF

image shown is a representation only

FCI

14P FEMALE HEADER GOLD
Supplier: Amphenol FCI
Matchcode: 71991307LF
Rutronik No.: COREC27073
Unit Pack: 33
MOQ: 462
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8029 $
370.94 $

Prices

462 0.8029 $
528 0.7762 $
1,023 0.7494 $
1,518 0.7226 $

Parameter

No.of contacts
14
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?