Cart

71920-316LF

FCI 71920-316LF

image shown is a representation only

FCI

16P HEADER FEMALE
Supplier: Amphenol FCI
Matchcode: 71920316LF
Rutronik No.: COREC36635
Unit Pack: 14
MOQ: 336
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
551.04 $

Prices

336 1.64 $
504 1.59 $
1,008 1.53 $

Parameter

Contact style
2.54 mm
Contact pitch
FEMALE
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?