Cart

71918-226LF

FCI 71918-226LF

image shown is a representation only

FCI

26P HEADER LOW PROFILE
Supplier: Amphenol FCI
Matchcode: 71918226LF
Rutronik No.: COHE7105
Unit Pack: 9
MOQ: 540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
583.20 $

Prices

540 1.08 $
1,008 1.04 $

Parameter

No.of contacts
26
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?