Cart

71918-164LF

AMPH ICC

64P 2ROW HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 71918-164LF
Rutronik No.: COREC31346
Unit Pack: 5
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
732.00 $

Prices

300 2.44 $
500 2.35 $
1,000 2.27 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?