Cart

71918-140LF

FCI 71918-140LF

image shown is a representation only

FCI

40P HEADER STRAIGHT
Supplier: Amphenol FCI
Matchcode: 71918140LF
Rutronik No.: COHE6844
Unit Pack: 7
MOQ: 7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.71 $
11.97 $

Prices

7 1.71 $
203 1.64 $
504 1.59 $
1,001 1.54 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
QUICKIE
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?