Cart

71918-026LF

FCI

26P SHROUDED HEADER 2R 2.54MM
Supplier: Amphenol FCI
Matchcode: 71918026LF
Rutronik No.: COREC37357
Unit Pack: 9
MOQ: 540
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.7519 $
406.03 $

Prices

540 0.7519 $
1,008 0.726 $
1,503 0.7001 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Current rating
QUICKIE
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?