Cart

71609-317LF

FCI 71609-317LF

image shown is a representation only

FCI

34P CARD CONNECTOR RA SMT
Supplier: Amphenol FCI
Matchcode: 71609317LF
Rutronik No.: COREC30346
Unit Pack: 13
MOQ: 156
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
343.20 $

Prices

156 2.20 $
208 2.13 $
507 2.05 $
1,001 1.98 $

Parameter

No.of contacts
34
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?