Cart

71600-610LF

FCI 71600-610LF

image shown is a representation only

FCI

10P IDC FEMALE RECEPTACLE
Supplier: Amphenol FCI
Matchcode: 71600610LF
Rutronik No.: COIDC8368
Unit Pack: 34
MOQ: 612
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4861 $
297.49 $

Prices

612 0.4861 $
1,020 0.47 $
1,530 0.454 $
2,516 0.4379 $

Parameter

No.of contacts
10
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?