Cart

71600-230LF

FCI 71600-230LF

image shown is a representation only

FCI

30P IDC FEMALE DOUBLE 2ROW
Supplier: Amphenol FCI
Matchcode: 71600230LF
Rutronik No.: COREC37351
Unit Pack: 13
MOQ: 468
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9562 $
447.50 $

Prices

468 0.9562 $
507 0.9243 $
1,001 0.8925 $
1,508 0.8606 $

Parameter

No.of contacts
30
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Current rating
71600
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?