Cart

71600-220LF

FCI

20P IDC 2ROW CONNECTOR
Supplier: Amphenol FCI
Matchcode: 71600220LF
Rutronik No.: COREC37849
Unit Pack: 19
MOQ: 684
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8068 $
551.85 $

Prices

684 0.8068 $
1,007 0.779 $
1,501 0.7512 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Current rating
QUICKIE
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?