Cart

71600-216LF

AMPH ICC

16P 2.54MM QUICKIE 2R FEMALE
Supplier: Amphenol ICC
Matchcode: 71600216LF
Rutronik No.: COIDC8391
Unit Pack: 23
MOQ: 828
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9223 $
763.66 $

Prices

828 0.9223 $
1,012 0.8905 $
1,518 0.8587 $

Parameter

No.of contacts
16
Number of rows
02
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?