Cart

71600-026LF

FCI 71600-026LF

image shown is a representation only

FCI

26P IDC FEMALE
Supplier: Amphenol FCI
Matchcode: 71600026LF
Rutronik No.: COHE6838
Unit Pack: 15
MOQ: 540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.935 $
504.90 $

Prices

540 0.935 $
1,005 0.9028 $
1,500 0.8705 $

Parameter

No.of contacts
26
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?