Cart

70233-111LF

FCI 70233-111LF

image shown is a representation only

FCI

48P HEADER ST 4ROWS PRESSFIT
Supplier: Amphenol FCI
Matchcode: 70233111LF
Rutronik No.: COREC25268
Unit Pack: 24
MOQ: 960
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.52 $
2,419.20 $

Parameter

No.of contacts
48
Number of rows
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?