Cart

68016-110HLF

FCI 68016-110HLF

image shown is a representation only

FCI

10P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol FCI
Matchcode: 68016110HLF
Rutronik No.: COREC37669
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2775 $
277.50 $

Prices

1,000 0.2775 $
5,000 0.2684 $
10,000 0.2592 $
20,000 0.25 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
R/A
Current rating
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?