Cart

68001-220HLF

FCI 68001-220HLF

image shown is a representation only

FCI

20P UNSHROUD HEAD 2,54 H=5,84
Supplier: Amphenol FCI
Matchcode: 68001220HLF
Rutronik No.: COREC36952
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5308 $
159.24 $

Prices

300 0.5308 $
1,000 0.5132 $
1,500 0.4957 $
2,500 0.4782 $

Parameter

No.of contacts
20
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?