Cart

67997-414HLF

FCI 67997-414HLF

image shown is a representation only

FCI

14P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 67997414HLF
Rutronik No.: COREC33211
Unit Pack: 100
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1885 $
150.80 $

Prices

800 0.1885 $
1,000 0.1823 $
2,500 0.176 $
5,000 0.1698 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?