Cart

65846-008LF

FCI 65846-008LF

image shown is a representation only

FCI

18P FEMALE HOUSING 2 ROW 2,54
Supplier: Amphenol FCI
Matchcode: 65846008LF
Rutronik No.: COREC35913
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.979 $
489.50 $

Prices

500 0.979 $
1,000 0.9452 $
1,500 0.9115 $

Parameter

No.of contacts
18
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?