Cart

65846-007ELF

FCI

14P FEMALE HOUSING
Supplier: Amphenol FCI
Matchcode: 65846007ELF
Rutronik No.: COREC21068
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
525.00 $

Prices

500 1.05 $
1,000 1.01 $

Parameter

No.of contacts
14
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?