Cart

65801-010LF

AMPH ICC

10P CLINCHER RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 65801010LF
Rutronik No.: COREC16275
Unit Pack: 42
MOQ: 672
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8819 $
592.64 $

Prices

672 0.8819 $
1,008 0.8515 $
1,512 0.8211 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?