Cart

65801-005LF

FCI 65801-005LF

image shown is a representation only

FCI

05P FEMALE FFC 1ROW VERTICAL
Supplier: Amphenol FCI
Matchcode: 65801005LF
Rutronik No.: COREC21569
Unit Pack: 72
MOQ: 1152
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4708 $
542.36 $

Prices

1,152 0.4708 $
1,512 0.4547 $
2,520 0.4386 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 105 °C
Orientation
2 A
Oper.temperatur
500 V
Current rating
65801
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?