Cart

63453-106LF

FCI 63453-106LF

image shown is a representation only

FCI

06P RECEPTACLE THT 2mm 2ROWS
Supplier: Amphenol FCI
Matchcode: 63453106LF
Rutronik No.: COREC24158
Unit Pack: 5000
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3819 $
1,909.50 $

Prices

5,000 0.3819 $
10,000 0.3711 $

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?