Cart

61082-083602LF

FCI 61082-083602LF

image shown is a representation only

FCI

80P BTB VERTICAL RECEPTACLE HE
Supplier: Amphenol FCI
Matchcode: 61082083602LF
Rutronik No.: COREC37046
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.84 $
1,704.00 $

Prices

600 2.84 $
1,200 2.76 $

Parameter

No.of contacts
80
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
BERGSTAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?