Cart

52057-102LF

AMPH ICC

30P METRAL FEMALE RA 5ROW
Supplier: Amphenol ICC
Matchcode: 52057102LF
Rutronik No.: COREC27858
Unit Pack: 48
MOQ: 48
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
7.17 $
344.16 $

Prices

48 7.17 $
96 6.94 $
144 6.70 $
240 6.46 $

Parameter

No.of contacts
30
Number of rows
05
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?