Cart

51700-10100801AALF

FCI 51700-10100801AALF

image shown is a representation only

FCI

1P 8S 1P STB Vertical Header
Supplier: Amphenol FCI
Matchcode: 5170010100801AALF
Rutronik No.: COREC37687
Unit Pack: 77
MOQ: 924
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.98 $
2,753.52 $

Prices

924 2.98 $
1,001 2.87 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
PWRBLADE
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?