Cart

50003-5120ELF

FCI

4R RA REC STB 120P
Supplier: Amphenol FCI
Matchcode: 500035120ELF
Rutronik No.: COREC37004
Unit Pack: 6
MOQ: 96
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
21.55 $
2,068.80 $

Parameter

No.of contacts
120
Contact style
2.54 mm
Number of rows
04
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?