Cart

20021612-00020T4LF

AMPH ICC

20P MINITEK1.27MM HEAD.EJECT RA
Supplier: Amphenol ICC
Matchcode: 2002161200020T4LF
Rutronik No.: COREC33002
Unit Pack: 10
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.46 $
984.00 $

Prices

400 2.46 $
500 2.38 $
1,000 2.29 $

Parameter

No.of contacts
20
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?