Cart

20021512-00014T4LF

AMPH ICC

14P MINITEK 1.27MM SHR.HEAD. RA
Supplier: Amphenol ICC
Matchcode: 2002151200014T4LF
Rutronik No.: COREC32982
Unit Pack: 18
MOQ: 882
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
1,120.14 $

Prices

882 1.27 $
1,008 1.2301 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?