Cart

20021311-00012T4LF

AMPH ICC

12P MINITEK 1.27MM RECEPT.THT
Supplier: Amphenol ICC
Matchcode: 2002131100012T4LF
Rutronik No.: COREC32952
Unit Pack: 73
MOQ: 2336
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7157 $
1,671.88 $

Prices

2,336 0.7157 $
2,555 0.6904 $

Parameter

No.of contacts
12
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?