Cart

20021212-00080T1LF

AMPH ICC

80P MINITEK 1.27MM SHR.HEAD.RA
Supplier: Amphenol ICC
Matchcode: 2002121200080T1LF
Rutronik No.: COREC34642
Unit Pack: 11
MOQ: 330
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.17 $
1,376.10 $

Prices

330 4.17 $
506 4.03 $

Parameter

No.of contacts
80
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
MINITEK
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?