Cart

20021111-00012T4LF

FCI 20021111-00012T4LF

image shown is a representation only

FCI

12P MINITEK 1.27MM UNSHR.HEADER
Supplier: Amphenol FCI
Matchcode: 2002111100012T4LF
Rutronik No.: COREC32853
Unit Pack: 77
MOQ: 3003
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.414 $
1,243.24 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 12 °C
Current rating
MINITEK
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?