Cart

20020131-H021A01LF

AMPH ICC

02P MALE RECEPTACLE 45°FL 5.08
Supplier: Amphenol ICC
Matchcode: 20020131H021A01LF
Rutronik No.: COTERM7104
Unit Pack: 1
MOQ: 2700
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4118 $
1,111.86 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?