Cart

20020131-C081A01LF

AMPH ICC

08P MALE RECEPTACLE 45°FL 3.5MM
Supplier: Amphenol ICC
Matchcode: 20020131C081A01LF
Rutronik No.: COTERM7197
Unit Pack: 1
MOQ: 660
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8684 $
573.14 $

Prices

660 0.8684 $
1,000 0.8397 $
1,500 0.811 $
2,500 0.7823 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?