Cart

20020110-C071A01LF

FCI 20020110-C071A01LF

image shown is a representation only

FCI

06P PLUGGABLE SOCKET 3,50MM
Supplier: Amphenol FCI
Matchcode: 20020110C071A01LF
Rutronik No.: COREC36157
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4244 $
424.40 $

Prices

1,000 0.4244 $
1,500 0.4099 $
2,500 0.3954 $

Parameter

No.of contacts
07
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?