Cart

20020108-H021A01LF

FCI 20020108-H021A01LF

image shown is a representation only

FCI

02P PLUGGABLE SOCKET STR 5,08MM
Supplier: Amphenol FCI
Matchcode: 20020108H021A01LF
Rutronik No.: COTERM7032
Unit Pack: 1
MOQ: 2800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2922 $
818.16 $

Prices

2,800 0.2922 $
5,000 0.2819 $

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?