Cart

20020107-H031A01LF

FCI 20020107-H031A01LF

image shown is a representation only

FCI

03P TERMINAL BL SOCKET 5,08MM
Supplier: Amphenol FCI
Matchcode: 20020107H031A01LF
Rutronik No.: COTERM7698
Unit Pack: 450
MOQ: 1800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1883 $
338.94 $

Prices

1,800 0.1883 $
2,700 0.1818 $
5,400 0.1754 $

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
TB
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?