Cart

20020107-D121A01LF

FCI 20020107-D121A01LF

image shown is a representation only

FCI

12P TERMINAL BLOCK SOCKET 3,81
Supplier: Amphenol FCI
Matchcode: 20020107D121A01LF
Rutronik No.: COREC36543
Unit Pack: 270
MOQ: 270
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
Soon available
0.739 $
199.53 $

Prices

270 0.739 $
1,080 0.7146 $
1,620 0.6901 $
2,700 0.6657 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
12
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?