Cart

20020107-D081A01LF

FCI 20020107-D081A01LF

image shown is a representation only

FCI

08P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol FCI
Matchcode: 20020107D081A01LF
Rutronik No.: COREC36549
Unit Pack: 400
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4898 $
391.84 $

Prices

800 0.4898 $
1,200 0.4736 $
1,600 0.4574 $
2,800 0.4412 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?