Cart

20020106-G041A01LF

FCI 20020106-G041A01LF

image shown is a representation only

FCI

04P PLUGGABLE MALE 5.00MM
Supplier: Amphenol FCI
Matchcode: 20020106G041A01LF
Rutronik No.: COTERM7114
Unit Pack: 1
MOQ: 1500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.203 $
304.50 $

Prices

1,500 0.203 $
2,500 0.1961 $
5,000 0.1891 $

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?