Cart

20020011-H101B01LF

AMPH ICC

10MALE PLUG FLANGE 5,08MM
Supplier: Amphenol ICC
Matchcode: 20020011H101B01LF
Rutronik No.: COTERM7047
Unit Pack: 1
MOQ: 504
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
997.92 $

Prices

504 1.98 $
1,000 1.91 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?